SMC Pneumatic Piston Rod Cylinder - 15mm Bore, 15mm Stroke, CJ1 Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 255-4259
- Mfr. Part No.:
- CJPB15-15
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.21
(exc. GST)
$67.33
(inc. GST)
Units | Per unit |
1 + | $61.21 |
- RS Stock No.:
- 255-4259
- Mfr. Part No.:
- CJPB15-15
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CJP series single acting pin cylinder compact design minimizes mounting space. To accommodate many design styles, the CJP is available in five mounting styles basic nose, foot, flange, clevis, and trunnion. An auto switch capable model is also ava
Strokes from 5mm to 15mm available
Two mounting styles available
Brass body
Two mounting styles available
Brass body
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 15mm |
Action | Single Acting with Return Spring |
Manufacturer Series | CJ1 |
Related links
- RS PRO Brass Reduced Bore Ball Valve 15mm, 15mm
- RS PRO Hose Assembly 15mm to 15mm 450mm Long
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CXS Series, Double Acting
- SMC Pneumatic Cylinder - 15mm Bore CXSJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single...
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CJ1 Series, Single Acting
- RS PRO Hose Assembly 15mm to 15mm 300mm Long