SMC Pneumatic Piston Rod Cylinder - 15mm Bore, 10mm Stroke, CJP Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 255-4258
- Mfr. Part No.:
- CJPB15-10H4-B
- Brand:
- SMC
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$61.21
(exc. GST)
$67.33
(inc. GST)
Units | Per unit |
1 + | $61.21 |
- RS Stock No.:
- 255-4258
- Mfr. Part No.:
- CJPB15-10H4-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC pin cylinder body material has been changed from brass to aluminium, achieving impressive weight reduction. The overall length of the cylinder has been reduced resulting in an extremely compact cylinder.
Solid state auto-switch
Longer stroke
Internal rubber bumper
Longer stroke
Internal rubber bumper
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 15mm |
Action | Single Acting with Return Spring |
Manufacturer Series | CJP |
Related links
- SMC Pneumatic Guided Cylinder - 15mm Bore CXSM Series
- SMC Pneumatic Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single...
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJ1 Series, Single...
- SMC Pneumatic Cylinder - 6mm Bore CJP Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CXSJ Series, Double Acting