SMC Pneumatic Piston Rod Cylinder - 15mm Bore, 5mm Stroke, CJP Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 255-4261
- Mfr. Part No.:
- CJPB15-5H6
- Brand:
- SMC
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$61.21
(exc. GST)
$67.33
(inc. GST)
Units | Per unit |
1 + | $61.21 |
- RS Stock No.:
- 255-4261
- Mfr. Part No.:
- CJPB15-5H6
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC pin cylinder body material has been changed from brass to aluminium, achieving impressive weight reduction. The overall length of the cylinder has been reduced resulting in an extremely compact cylinder. One-touch fitting can be connected. 2 auto
Double acting
Single rod
Solid state auto-switch
Longer stroke
Internal rubber bumper
Single rod
Solid state auto-switch
Longer stroke
Internal rubber bumper
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 15mm |
Action | Single Acting with Return Spring |
Manufacturer Series | CJP |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- SMC Pneumatic Cylinder - 15mm Bore CJP Series, Single Acting
- SMC Pneumatic Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP Series, Single Acting