- RS Stock No.:
- 234-4393
- Mfr. Part No.:
- CDUJB10-15D
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$79.65
(exc. GST)
$87.61
(inc. GST)
Units | Per unit |
1 + | $79.65 |
- RS Stock No.:
- 234-4393
- Mfr. Part No.:
- CDUJB10-15D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC series CUJ miniature free mount series is a space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. Options include auto switch capabilities, double and single acting, mounting from 4 directions.
Miniature free mount
Space saving compact cylinder
Space saving compact cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 10mm |
Manufacturer Series | CDU |
Related links
- SMC Double Acting Cylinder - 6mm Bore CDU Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore CDU Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CDU Series
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CUJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CUJ Series, Single Acting
- SMC Pneumatic Cylinder - 10mm Bore CUJ Series, Double Acting
- SMC Double Acting Cylinder - 16mm Bore CDU Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CDU Series, Single Acting