SMC Pneumatic Cylinder - 10mm Bore, 10mm Stroke, CDU Series
- RS Stock No.:
- 234-4392
- Mfr. Part No.:
- CDUJB10-10D
- Brand:
- SMC
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$80.43
(exc. GST)
$88.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $80.43 |
- RS Stock No.:
- 234-4392
- Mfr. Part No.:
- CDUJB10-10D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC series CUJ miniature free mount series is a space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. Options include auto switch capabilities, double and single acting, mounting from 4 directions.
Miniature free mount
Space saving compact cylinder
Space saving compact cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 10mm |
Manufacturer Series | CDU |
Related links
- SMC Pneumatic Cylinder - 10mm Bore, 20mm Stroke, CDU Series
- SMC Pneumatic Cylinder - 16mm Bore, 10mm Stroke, CDU Series
- SMC Pneumatic Cylinder - 10mm Bore, 15mm Stroke, CDU Series
- SMC Double Acting Cylinder - 6mm Bore, 10mm Stroke, CDU Series,...
- SMC Pneumatic Cylinder - 10mm Bore, 15mm Stroke, CDU Series, Single Acting
- SMC Double Acting Cylinder - 10mm Bore, 9mm Stroke, CDU Series,...
- SMC Pneumatic Cylinder - 10mm Bore, 50mm Stroke, CDU Series
- SMC Pneumatic Cylinder - 10mm Bore, 10mm Stroke, CUJ Series