SMC Pneumatic Cylinder - 10mm Bore, 15mm Stroke, CJP2 Series, Double Acting
- RS Stock No.:
- 232-8888
- Mfr. Part No.:
- CJP2B10-15D
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$74.70
(exc. GST)
$82.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $74.70 |
- RS Stock No.:
- 232-8888
- Mfr. Part No.:
- CJP2B10-15D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CJP2 series pneumatic pin cylinder made from hard anodised aluminium alloy and it has in built magnet. These cylinders are designed to operate using relatively low air pressure of up to 0.7 Map. It has stroke length of up to 10 mm.
Cushion is rubber bumper
Piston speed from 10 to 500 mm/s
Piston speed from 10 to 500 mm/s
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | CJP2 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 15mm Stroke, CJP2...
- SMC Pneumatic Cylinder - Cylinder Series CJP, 16mm Bore, 15mm...
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore, 15mm Stroke, CJP2...
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 15mm Stroke, CJP2...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 20mm Stroke, CJP2...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 15mm Stroke, CU...
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore, 15mm Stroke, CJP2...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 15mm Stroke, CUK...