- RS Stock No.:
- 234-4388
- Mfr. Part No.:
- CDU6-15D
- Brand:
- SMC
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$115.42
(exc. GST)
$126.96
(inc. GST)
Units | Per unit |
1 + | $115.42 |
- RS Stock No.:
- 234-4388
- Mfr. Part No.:
- CDU6-15D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC series CU free mount cylinder of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Spring return, spring extend
Space saving
Auto-switch capable
Space saving
Auto-switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 6mm |
Action | Double |
Manufacturer Series | CDU |
Related links
- SMC Double Acting Cylinder - 6mm Bore CDJ Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore CDU Series, Double Acting
- SMC Double Acting Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CDU Series
- SMC Pneumatic Cylinder - 10mm Bore CDU Series
- SMC Double Acting Cylinder - 6mm Bore CJP Series, Double Acting
- SMC Double Acting Cylinder - 16mm Bore CDU Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CDU Series, Single Acting