SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 40mm Stroke, CUK Series, Double Acting
- RS Stock No.:
- 196-4520
- Mfr. Part No.:
- CDUK20-40D
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$214.09
(exc. GST)
$235.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $214.09 |
- RS Stock No.:
- 196-4520
- Mfr. Part No.:
- CDUK20-40D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bore sizes from 6mm to 32mm available
Stroke lengths up to 100mm
Any surfaces can be used for mounting
Space saving
Auto-switch capable
Stroke lengths up to 100mm
Any surfaces can be used for mounting
Space saving
Auto-switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 40мм |
Bore | 20мм |
Action | Double |
Manufacturer Series | CUK |
Length | 115мм |
Cushioning Type | Rubber Bumper |
Dimensions | 115 x 40 x 26мм |
Width | 40мм |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 26мм |
Weight | 195g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 40mm Stroke, CUK...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, CUK...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 25mm Stroke, CUK...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 40mm Stroke, CQS...
- SMC Double Acting Cylinder - 20mm Bore, 40mm Stroke, CU Series,...
- SMC Double Acting Cylinder - 20mm Bore, 40mm Stroke, CQ2 Series,...
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 20mm Stroke, CUK...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 20mm Stroke, CUK...