- RS Stock No.:
- 196-4519
- Mfr. Part No.:
- CDUK16-40D
- Brand:
- SMC
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$294.43
(exc. GST)
$323.87
(inc. GST)
Units | Per unit |
1 + | $294.43 |
- RS Stock No.:
- 196-4519
- Mfr. Part No.:
- CDUK16-40D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bore sizes from 6mm to 32mm available
Stroke lengths up to 100mm
Any surfaces can be used for mounting
Space saving
Auto-switch capable
Stroke lengths up to 100mm
Any surfaces can be used for mounting
Space saving
Auto-switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 40мм |
Bore | 16мм |
Action | Double |
Manufacturer Series | CUK |
Length | 106мм |
Cushioning Type | Rubber Bumper |
Dimensions | 106 x 32 x 20мм |
Width | 32мм |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 20мм |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Double Acting Cylinder - 16mm Bore CDU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Cylinder - CDUK16 60mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CJP2 Series, Double Acting