SMC Double Acting Cylinder - 20mm Bore, 40mm Stroke, CU Series, Double Acting
- RS Stock No.:
- 234-4515
- Mfr. Part No.:
- CU20-40D
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$133.85
(exc. GST)
$147.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $133.85 |
- RS Stock No.:
- 234-4515
- Mfr. Part No.:
- CU20-40D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC Series CU compact cylinder double acting with single rod and auto switch mounting groove.
Any surfaces can be used for mounting
Space saving
Auto-switch capable
Space saving
Auto-switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CU |
Related links
- SMC Double Acting Cylinder - 20mm Bore, 10mm Stroke, CU Series,...
- SMC Double Acting Cylinder - 20mm Bore, 40mm Stroke, CQ2 Series,...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 20mm Stroke, CU...
- SMC Pneumatic Cylinder - 20mm Bore, 25mm Stroke, CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, CU...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 15mm Stroke, CU...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 30mm Stroke, CU...
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 40mm Stroke, CU...