SMC AKH Check Valve G 3/8 3/8 in BSPT 8 mm
- RS Stock No.:
- 254-8014
- Mfr. Part No.:
- AKH08B-03S
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 254-8014
- Mfr. Part No.:
- AKH08B-03S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | G 3/8 | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Size | 8 mm | |
| Series | AKH | |
| Standards/Approvals | No | |
| Outlet Thread Standard | BSPT | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type G 3/8 | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Size 8 mm | ||
Series AKH | ||
Standards/Approvals No | ||
Outlet Thread Standard BSPT | ||
- COO (Country of Origin):
- JP
The SMC check valve with one-touch fitting offer various configurations to provide design solutions based on operating conditions. The valve is compact and lightweight with low cracking pressure.
Male connector type
Easily mounted onto equipment
One-touch fittings
Related links
- SMC AKH Check Valve G 3/8 3/8 in BSPT 10 mm
- SMC AKH Check Valve G 3/8 3/8 in BSPT 12 mm
- SMC AKH Check Valve G 1/4 1/4 in BSPT 6 mm
- SMC AKH Check Valve G 1/4 1/4 in Tube BSPT 6 mm
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH Check Valve, 1 Mpa Threaded R 1/8 in Tube UNF 1/8 in
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
- SMC AKH/AKB Check Valve Threaded 1/2 in Threaded BSPT 1/4 in
