Parker RHD Non Return Valve, 250 bar Tube 22 mm Tube 22 mm

N

This image is representative of the product range

Subtotal (1 unit)*

$260.15

(exc. GST)

$286.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.15

*price indicative

RS Stock No.:
837-027
Mfr. Part No.:
RHD22L3BCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Tube

Inlet Connection Size

22 mm

Outlet Connection Type

Tube

Outlet Connection Size

22 mm

Series

RHD

Cracking Pressure

3bar

Material

Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

Maximum Operating Pressure

250 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for reliable flow management in hydraulic systems, providing flexibility across various applications with pressure ratings up to PN 420 bar.

Offers a broad range of types for versatile applications

Constructed from steel, stainless steel, and brass materials

Features combined soft and metal sealing for enhanced leak prevention

Internal parts available in stainless steel with FPM for increased durability

Packed against contamination for improved quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy