SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B
- RS Stock No.:
- 885-2092
- Mfr. Part No.:
- VM130-01-34GA
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$113.99
(exc. GST)
$125.39
(inc. GST)
Units | Per unit |
1 - 4 | $113.99 |
5 + | $93.81 |
- RS Stock No.:
- 885-2092
- Mfr. Part No.:
- VM130-01-34GA
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VM100 Series - Twist Selector
SMCs VM100 series are a compact and lightweight series of twist select mechanical pneumatic valves. Built to withstand harsh working conditions and ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.
3 Port, 2 Way
Poppet type construction
R1/8 Ports
Suitable for vacuum applications
Side mounting or bottom mounting
Poppet type construction
R1/8 Ports
Suitable for vacuum applications
Side mounting or bottom mounting
Specifications
Attribute | Value |
---|---|
Control Mechanism | Twist Selector (2 Position) |
Connection Port Thread | R 1/8 |
Thread Size | 1/8 |
Thread Standard | R |
Manufacturer Series | VM100 |
Control Button/Switch Colour | Green |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Number of Ports | 3 |
Related links
- SMC Twist Selector (2 Position) Pneumatic Manual Control Valve...
- SMC Toggle Lever Pneumatic Manual Control Valve VM100 Series 1/8
- Festo 2/2 Pneumatic Manual Control Valve MS Series 1/8, 529533
- Festo Manual 2/2 Bistable Pneumatic Manual Control Valve...
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series 1/8, 541263
- Festo Pneumatic Manual Control Valve HEE Series 1/8, 165068
- SMC Basic Pneumatic Manual Control Valve VM100 Series 1/8