- RS Stock No.:
- 233-7378
- Mfr. Part No.:
- VM130-01-32BA
- Brand:
- SMC
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$84.65
(exc. GST)
$93.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $84.65 |
- RS Stock No.:
- 233-7378
- Mfr. Part No.:
- VM130-01-32BA
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC VM100 series 2/3 port mechanical valve has lightweight and compact. It has a variety of actuator types to choose from. Also, with piping options of side ported and bottom ported, it is now possible to choose the mounting method with the side ported.
Operating pressure -100kPa to 1.0MPa
Effective area (Cv) 6mm 2 (0.33)
Ambient and fluid temperature -5° to 60°C (no freezing)
Effective area (Cv) 6mm 2 (0.33)
Ambient and fluid temperature -5° to 60°C (no freezing)
Specifications
Attribute | Value |
---|---|
Control Mechanism | Roller Lever |
Thread Size | 1/8in |
Thread Standard | Rc |
Manufacturer Series | VM100 |
Related links
- SMC Toggle Lever Pneumatic Relay Pneumatic Manual Control Valve...
- SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve...
- SMC Toggle Lever Pneumatic Relay Pneumatic Manual Control Valve...
- SMC Roller Lever Pneumatic Relay Mechanical Valve VM100 Series, R...
- SMC Push Button (Flush) Pneumatic Relay Pneumatic Manual Control...
- SMC Basic Pneumatic Relay Pneumatic Manual Control Valve VM100...
- SMC Straight Plunger Pneumatic Relay Pneumatic Manual Control...
- SMC Push Button (Mushroom) Pneumatic Relay Pneumatic Manual...