SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B
- RS Stock No.:
- 885-2146
- Mfr. Part No.:
- VM230-02-34GA
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$133.45
(exc. GST)
$146.79
(inc. GST)
Units | Per unit |
1 - 4 | $133.45 |
5 + | $109.84 |
- RS Stock No.:
- 885-2146
- Mfr. Part No.:
- VM230-02-34GA
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VM200 Series - Twist Selector
SMCs VM200 series of twist selector mechanical pneumatic valves have a large flow rate and are built to withstand harsh working conditions and are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.
3 Port, 2 Way
Poppet type construction
R1/8 Ports
Suitable for vacuum applications
Side mounting or bottom mounting
Poppet type construction
R1/8 Ports
Suitable for vacuum applications
Side mounting or bottom mounting
Specifications
Attribute | Value |
---|---|
Control Mechanism | Twist Selector (2 Position) |
Connection Port Thread | R 1/4 |
Thread Size | 1/4 |
Thread Standard | R |
Manufacturer Series | VM200 |
Control Button/Switch Colour | Green |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3 |
Number of Positions | 2 |
Related links
- SMC Twist Selector (2 Position) Pneumatic Manual Control Valve...
- SMC Twist Selector (2 Position) Pneumatic Manual Control Valve...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 4mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 8mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- Festo Pneumatic Manual Control Valves
- Crouzet Pneumatic Manual Control Valves