Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic Manual Control Valve VFOE Series, R 1/8, 1/8in, VFOE-LE-T
- RS Stock No.:
- 273-7062
- Mfr. Part No.:
- VFOE-LE-T-R18-Q6
- Brand:
- Festo
1 / 1
Subtotal (1 unit)**
$26.25
(exc. GST)
$28.87
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $26.25 |
**price indicative
- RS Stock No.:
- 273-7062
- Mfr. Part No.:
- VFOE-LE-T-R18-Q6
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Rotary Knob | |
Connection Port Thread | R 1/8 | |
Function | Exhaust Air One-way Flow Control | |
Thread Size | 1/8in | |
Thread Standard | R | |
Manufacturer Series | VFOE | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | VFOE-LE-T | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Rotary Knob | ||
Connection Port Thread R 1/8 | ||
Function Exhaust Air One-way Flow Control | ||
Thread Size 1/8in | ||
Thread Standard R | ||
Manufacturer Series VFOE | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VFOE-LE-T | ||
Related links
- Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic...
- Festo Rotary Knob Exhaust Air One Way Flow Control Pneumatic...
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE...
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE...
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE...
- Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic...
- Festo Rotary Knob Supply Air One-way Flow Control Pneumatic Manual...
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE...