Recently searched

    Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic Manual Control Valve VFOE Series, R 1/2, 1/2in, VFOE-LE-T

    Subtotal (1 unit)**

    $94.82

    (exc. GST)

    $104.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 06/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$94.82

    **price indicative

    RS Stock No.:
    273-7056
    Mfr. Part No.:
    VFOE-LE-T-R12-Q12
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Control Mechanism

    Rotary Knob

    Connection Port Thread

    R 1/2

    Function

    Exhaust Air One-way Flow Control

    Thread Size

    1/2in

    Thread Standard

    R

    Manufacturer Series

    VFOE

    Maximum Operating Pressure

    10 bar

    Body Material

    PBT

    Maximum Flow Rate

    1200L/min

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +60°C

    Model Number p

    VFOE-LE-T

    Flow Rate at 6 bar

    1900L/min

    Related links