Festo Manual Exhaust Air One Way Flow Control Function Pneumatic Control Valve VFOE Series, R 1/4, 2.5mm, VFOE-LE-T
- RS Stock No.:
- 273-7059
- Mfr. Part No.:
- VFOE-LE-T-R14-Q6
- Brand:
- Festo
Subtotal (1 unit)**
$36.99
(exc. GST)
$40.69
(inc. GST)
On back order for despatch 10/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $36.99 |
**price indicative
- RS Stock No.:
- 273-7059
- Mfr. Part No.:
- VFOE-LE-T-R14-Q6
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Control Mechanism | Manual | |
Connection Port Thread | R 1/4 | |
Function | Exhaust Air One Way Flow Control Function | |
Thread Size | 2.5mm | |
Thread Standard | R | |
Manufacturer Series | VFOE | |
Maximum Operating Pressure | 8bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Model Number p | VFOE-LE-T | |
Select all | ||
---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread R 1/4 | ||
Function Exhaust Air One Way Flow Control Function | ||
Thread Size 2.5mm | ||
Thread Standard R | ||
Manufacturer Series VFOE | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VFOE-LE-T | ||
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/4in, VFOE-LE-T-R14-Q6-F1A
- Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic Manual Control Valve VFOE Series 1/4in, VFOE-LE-T
- Festo Rotary Knob Exhaust Air One Way Flow Control Pneumatic Control Valve VFOE Series 1/4in, VFOE-LE-T
- Festo Rotary Knob Exhaust Air One-way Flow Control Pneumatic Manual Control Valve VFOE Series 1/8in, VFOE-LE-T
- Festo Manual Supply Air One Way Flow Control Function Pneumatic Control Valve VFOE Series 2.5mm, VFOE-LS-T
- Festo VFOE Series Pneumatic Manual Control Valve, 8068726
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/4in, VFOE-LE-T-R14-Q10-F1A
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VFOE Series 1/4in, VFOE-LE-T-R14-Q8-F1A