Recently searched

    Festo Rotary Knob Exhaust Air One Way Flow Control Pneumatic Control Valve VFOE Series, R 1/8, 1/8in, VFOE-LE-T

    Subtotal (1 unit)**

    $27.45

    (exc. GST)

    $30.19

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 01/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$27.45

    **price indicative

    RS Stock No.:
    273-7061
    Mfr. Part No.:
    VFOE-LE-T-R18-Q4
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Control Mechanism

    Rotary Knob

    Connection Port Thread

    R 1/8

    Function

    Exhaust Air One Way Flow Control

    Thread Size

    1/8in

    Thread Standard

    R

    Manufacturer Series

    VFOE

    Maximum Operating Pressure

    8bar

    Minimum Operating Temperature

    -5°C

    Maximum Operating Temperature

    +50°C

    Model Number p

    VFOE-LE-T

    Related links