SMC Pneumatic Relay Mechanical Valve VM Series, Rc 1/8, R 1/8, III B
- RS Stock No.:
- 232-8491
- Mfr. Part No.:
- VM830-01-13
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$310.29
(exc. GST)
$341.32
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $310.29 |
5 + | $255.38 |
- RS Stock No.:
- 232-8491
- Mfr. Part No.:
- VM830-01-13
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC 800 series, 3 port mechanical valve has Rc thread and 13 actuator type.
Fluid air
Operating pressure -100kPa to 1.0MPa
Effective area (Cv) 6mm 2 (0.33)
Ambient and fluid temperature -5° to 60°C (no freezing)
Port size (nominal size) Rc(PT) 1/8 (6A)
Operating pressure -100kPa to 1.0MPa
Effective area (Cv) 6mm 2 (0.33)
Ambient and fluid temperature -5° to 60°C (no freezing)
Port size (nominal size) Rc(PT) 1/8 (6A)
Specifications
Attribute | Value |
---|---|
Connection Port Thread | Rc 1/8 |
Thread Size | R 1/8 |
Thread Standard | Rc |
Manufacturer Series | VM |
Related links
- SMC Pneumatic Relay Mechanical Valve VM Series, R 1/8, R 1/8, III B
- SMC Pneumatic Relay Mechanical Valve VZM Series, Rc 1/8, R 1/8, III B
- SMC Pneumatic Relay Mechanical Valve VHK Series, Rc 1/8, R 1/8, III B
- SMC Pneumatic Relay Mechanical Valve VM Series, 2.5mm, III B
- SMC Pneumatic Relay Mechanical Valve VM Series, Metric M5, 5, III B
- SMC Pneumatic Relay Mechanical Valve VM Series, G 1/4, R 1/4, III B
- SMC Rod Lever 3/2 Pneumatic Manual Control Valve VM800 Series, Rc...
- SMC Pneumatic Relay Mechanical Valve VPA Series, G 1/8, R 1/8, III B