- RS Stock No.:
- 232-8479
- Mfr. Part No.:
- VM1010-4NU-01
- Brand:
- SMC
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$48.94
(exc. GST)
$53.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $48.94 |
- RS Stock No.:
- 232-8479
- Mfr. Part No.:
- VM1010-4NU-01
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC Micro mechanical valve has operating pressure 5 to 0.8MPa. It has effective area (Cv) 1mm 2 (0.055), style of valve N.C. poppet. The product number of ports 2 or 3, p piping side or bottom.
Number of ports 0(3 port)
Piping 1
Applicable tubing 4NU
Actuator type 01
Piping 1
Applicable tubing 4NU
Actuator type 01
Specifications
Attribute | Value |
---|---|
Manufacturer Series | VM |
Related links
- SMC Pneumatic Relay Mechanical Valve VM Series, R 1/8, R 1/8, III B
- SMC Pneumatic Relay Mechanical Valve VM Series, Rc 1/8, R 1/8, III B
- SMC Basic (Button) 3/2 Pneumatic Manual Control Valve VM1000...
- SMC Pneumatic Relay Mechanical Valve VM Series, Metric M5, 5, III B
- SMC Pneumatic Relay Mechanical Valve VM Series, G 1/4, R 1/4, III B
- SMC Basic 44257 Mechanical Valve VM1000 Series, 2.5mm, III B
- SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series,...
- Norgren Roller Lever Pneumatic Relay Mechanical Valve X303 Series,...