SMC Pneumatic Relay Mechanical Valve VZM Series, Rc 1/8, R 1/8, III B
- RS Stock No.:
- 232-8579
- Mfr. Part No.:
- VZM450-01-34B
- Brand:
- SMC
In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$173.21
(exc. GST)
$190.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $173.21 |
- RS Stock No.:
- 232-8579
- Mfr. Part No.:
- VZM450-01-34B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC Micro mechanical valve has operating pressure 0.15 to 1 MPa. It has effective area 10 mm2. Port size main valve Rc(PT) 1/8 and pilot valve (EXH) M5x0.8.
Number of ports 0
Thread Rc
Style 34
Thread Rc
Style 34
Specifications
Attribute | Value |
---|---|
Connection Port Thread | Rc 1/8 |
Thread Size | R 1/8 |
Thread Standard | Rc |
Manufacturer Series | VZM |
Related links
- SMC Pneumatic Relay Mechanical Valve VHK Series, Rc 1/8, R 1/8, III B
- SMC Pneumatic Relay Mechanical Valve VM Series, Rc 1/8, R 1/8, III B
- SMC Twist Selector 3/2 Pneumatic Manual Control Valve VM400...
- SMC Twist Selector 5/2 Pneumatic Manual Control Valve VZM500...
- SMC Pneumatic Relay Mechanical Valve VM Series, R 1/8, R 1/8, III B
- SMC Pneumatic Relay Mechanical Valve VPA Series, G 1/8, R 1/8, III B
- SMC Pneumatic Relay Mechanical Valve VPA Series, G 3/8, R 3/8, III B
- SMC Pneumatic Relay Mechanical Valve VPA Series, Rc 1/2, R 1/2, III B