- RS Stock No.:
- 232-8485
- Mfr. Part No.:
- VM133-M5-02A
- Brand:
- SMC
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$72.63
(exc. GST)
$79.89
(inc. GST)
Units | Per unit |
1 + | $72.63 |
- RS Stock No.:
- 232-8485
- Mfr. Part No.:
- VM133-M5-02A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC VM 100 series 2/3 port mechanical valve is side mount. It has M5 port size and 2 actuator type.
Fluid Air/Inert gas
Compact size
Piping options Side ported, Bottom ported
Possible to choose mounting method with side ported
Variety of actuator types
Compact size
Piping options Side ported, Bottom ported
Possible to choose mounting method with side ported
Variety of actuator types
Specifications
Attribute | Value |
---|---|
Connection Port Thread | Metric M5 |
Thread Size | 5 |
Thread Standard | Metric |
Manufacturer Series | VM |
Related links
- SMC Mechanical Valve VPA Series R 1/4
- Festo Elbow Threaded Adaptor Threaded Connection Style, 3558
- Festo Aluminium Alloy Tubing Sleeve for M5
- SMC ASD-FM Series Threaded Flow Regulator M5 x 0.8mm Tube Inlet...
- SMC M5 x 0.8 Pneumatic Regulator - 0.1MPa to 0.7MPa 0.8MPa max. input
- SMC M5 x 0.8 Pneumatic Regulator - 0.2MPa to 0.7MPa 0.8MPa max. input
- Festo Elbow Threaded Adaptor Threaded Connection Style, 3559
- SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input