SMC Pneumatic Air Lubricator 10 bar, AL-D Series

Subtotal (1 unit)*

$82.92

(exc. GST)

$91.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.92

*price indicative

RS Stock No.:
255-3274
Mfr. Part No.:
AL20-F01-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Air Lubricator

Series

AL-D

Connection Thread Standard

G

Oil Capacity

25cm³

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Overall Width

40mm

Overall Height

115mm

Bowl Material

Polycarbonate

The SMC modular lubricator from AL-D series is suitable for body size 20, it comes with G type pipe threads, the port size is for this product is 1/8.

The set pressure is 0.05 MPa to 0.85 MPa

It has a polycarbonate bowl, and a relieving type exhaust mechanism

  • RS Stock No. 2553283
  • Mfr. Part No. AL50-F06-D
Each
$176.82
  • RS Stock No. 2553277
  • Mfr. Part No. AL30-F02-D
Each
$109.89
  • RS Stock No. 2553282
  • Mfr. Part No. AL40-F06-D
Each
$139.40
  • RS Stock No. 2553285
  • Mfr. Part No. AL60-F10-D
Each
$219.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy