SMC 3/8 mm Air Lubricator 10 bar, AL Series
- RS Stock No.:
- 254-8022
- Mfr. Part No.:
- AL30-F03-1
- Brand:
- SMC
Subtotal (1 unit)*
$565.89
(exc. GST)
$622.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.89 |
*price indicative
- RS Stock No.:
- 254-8022
- Mfr. Part No.:
- AL30-F03-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Lubricator | |
| Port Size | 3/8 mm | |
| Series | AL | |
| Connection Thread Standard | G | |
| Oil Capacity | 55cm³ | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 142mm | |
| Standards/Approvals | No | |
| Overall Width | 53mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Lubricator | ||
Port Size 3/8 mm | ||
Series AL | ||
Connection Thread Standard G | ||
Oil Capacity 55cm³ | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 142mm | ||
Standards/Approvals No | ||
Overall Width 53mm | ||
Bowl Material Polycarbonate | ||
The SMC modular style lubricator provides accurate lubrication of downstream equipment. The AL bowl is covered with a transparent bowl guard, allowing 360° monitoring. The oil drop rate is adjustable depending on equipment requirements. The AL modular des
Improved operability
Increased capacity by reducing the thickness of resin case
Body sizes available 10 - 60
Thread type M5, Rc(PT), NPT, G(PF)
Port sizes M5, 1/8, 1/4, 3/8, 1/2, 3/4, 1
Related links
- SMC 3/8 mm Pneumatic Air Lubricator 10 bar, AL-A Series
- SMC 3/8 in Pneumatic Air Lubricator 1.5 Mpa, AL Series
- SMC 3/8 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 1/4 in Pneumatic Air Lubricator 1 bar, AL Series
- SMC 1 mm Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC 1/4 in Pneumatic Air Lubricator 1.5 Mpa, AL Series
- SMC 3/8 in Pneumatic Lubricator 1 Mpa, AL30 Series
