SMC Air Filter Regulator Lubricator 1 Mpa, AC Series
- RS Stock No.:
- 255-2348
- Mfr. Part No.:
- AC20-F02-C-A
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$201.58
(exc. GST)
$221.74
(inc. GST)
- RS Stock No.:
- 255-2348
- Mfr. Part No.:
- AC20-F02-C-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Filter Regulator Lubricator | |
| Series | AC | |
| Maximum Operating Pressure | 1 Mpa | |
| Drain | Yes | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Filter Regulator Lubricator | ||
Series AC | ||
Maximum Operating Pressure 1 Mpa | ||
Drain Yes | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The SMC Modular F.R.L. units is air combination of air filter, regulator and lubricator.
Better visibility & safer
Reduced required maintenance space
Related links
- SMC 1/4 in Air Lubricator 1 MPa, AC Series
- SMC AC Air Filter Regulator Lubricator M5 -5 °C
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 1/2 in Air Lubricator 1 MPa, AC Series
- Festo 1/2 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- SMC Air Filter Regulator Lubricator
- SMC Filter Regulators
- Filter Regulator Lubricators

