SMC EX250 series Pneumatic Logic Controller

Subtotal (1 unit)*

$323.04

(exc. GST)

$355.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.04

*price indicative

RS Stock No.:
850-8846
Mfr. Part No.:
EX250-IE2
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

EX250

Product Type

Pneumatic Logic Controller

Connection Type

M12

Display Type

LED Indicator

Height

45 mm

Maximum Operating Temperature

45 °C

Minimum Operating Temperature

-10 °C

Number of Inputs

4

Number of Outputs

32

Output Type

PNP

Standards/Approvals

RoHS

Voltage

24 V dc

Non Compliant

COO (Country of Origin):
JP

EX250 Series


Professional range of the SMC interface units from the EX250 series. The serial interface units are capable of controlling 32 solenoids. The sensor is connected via an M8/M12 connector. The EX250 serial interface unit is compatible with VQC1000/2000/4000 and SV1000/2000/3000 valves.

IP67 Rated

Maximum 32 inputs/32 outputs

Serial Interface Units


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy