Crouzet 81 series Sub-Base
- RS Stock No.:
- 619-5104
- Distrelec Article No.:
- 303-82-759
- Mfr. Part No.:
- 81531001
- Brand:
- Crouzet
Subtotal (1 unit)*
$70.04
(exc. GST)
$77.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.04 |
*price indicative
- RS Stock No.:
- 619-5104
- Distrelec Article No.:
- 303-82-759
- Mfr. Part No.:
- 81531001
- Brand:
- Crouzet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Sub-Base | |
| Series | 81 | |
| Standards/Approvals | EU, ATEX, RoHS | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Sub-Base | ||
Series 81 | ||
Standards/Approvals EU, ATEX, RoHS | ||
RoHS Status: Exempt
Rear Connecting Base for Logic Elements & Relays (Rail Mounting)
Rear connecting sub base to which modular logic elements are mounted using 2 screws.
Fitted with clips for 8mm dia. mounting rails.
3 push in connections for 4mm semi rigid tubing
Related links
- Crouzet 81 series 3 station Sub-Base for use with Logic Elements
- Crouzet 81519 series Sub-Base for use with Logic Elements
- Norgren CQM series Sub-Base
- Festo VABS series Sub-Base, VABS-S1-1S-N38
- Festo VMPA series Sub-Base, VMPA-FB-AP-1-P5
- Festo VABS series Sub-Base, 546104
- Festo VMPA14 series Sub-Base, VMPA14-AP-4-EMM-8-SK
- Festo VMPA series Sub-Base, VMPA-FB-AP-1-EMG-P5
