VMPA-FB-AP-1-EMG-P5 Sub-base
- RS Stock No.:
- 341-969
- Mfr. Part No.:
- VMPA-FB-AP-1-EMG-P5
- Brand:
- Festo
Subtotal (1 unit)*
$401.35
(exc. GST)
$441.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.35 |
*price indicative
- RS Stock No.:
- 341-969
- Mfr. Part No.:
- VMPA-FB-AP-1-EMG-P5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VMPA | |
| Type | Sub-base | |
| Model Number | VMPA-FB-AP-1-EMG-P5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VMPA | ||
Type Sub-base | ||
Model Number VMPA-FB-AP-1-EMG-P5 | ||
- COO (Country of Origin):
- DE
The Festo Sub-base is designed to efficiently manage valve positions in various pneumatic applications. Crafted from durable die-cast aluminium, it combines robustness with a lightweight structure, ensuring optimal performance without compromising on weight. The inclusion of corrosion resistance class CRC 0 guarantees resistance against corrosion, enhancing its longevity in diverse environments. With its compact dimensions, this sub-base facilitates easy installation while maximising operational efficiency. Ideal for precise control, it operates effectively within a notable pressure range, making it a reliable choice for professionals seeking quality and dependability.
Compact design for easy installation in tight spaces
Employs advanced materials to ensure long lasting performance
Optimised for precise control with maximum valve positions
Certified for no corrosion stress, suitable for various environments
Lightweight construction contributes to reduced overall system weight
Employs advanced materials to ensure long lasting performance
Optimised for precise control with maximum valve positions
Certified for no corrosion stress, suitable for various environments
Lightweight construction contributes to reduced overall system weight
Related links
- VMPA-FB-AP-1-P5 Sub-base
- Festo VMPA Sub Base, 542223
- Festo VMPA14 series Sub Base, VMPA14-AP-4-EMG-8-S
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-8-S
- VMPA14-AP-4-EMG-D2-8-S Sub-base
- Festo VMPA1 series Sub Base, VMPA1-AP-4-EMG-D2-8-S
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561003
- Festo VMPAL series 1 station Sub Base for use with Valve Terminals MPA-L, 561007
