SMC EX250 series Pneumatic Logic Controller

Subtotal (1 unit)*

$1,942.68

(exc. GST)

$2,136.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,942.68

*price indicative

RS Stock No.:
426-822
Mfr. Part No.:
EX250-SEN1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Logic Controller

Number of Inputs

48

Series

EX250

Voltage

24V

Hazardous Area Certification

No

Display Type

LED Indicator

Number of Outputs

32

Minimum Operating Temperature

5°C

Maximum Operating Temperature

45°C

Standards/Approvals

CE, RoHS, UL (CSA)

Height

78.9mm

Width

63mm

Depth

59.8mm

Suitable Medias

Air

Connection Type

Swivel Heavy Series with O-Ring 45° Elbow

Output Type

PNP

COO (Country of Origin):
JP

SMC EX250 Series Pneumatic Logic Controller, 48 Inputs, 32 Outputs - EX250-SEN1


This pneumatic logic controller is a Compact industrial module designed to manage pneumatic valve networks and sensor inputs within automation systems. It operates from a 24V supply and accepts Air as the controlled medium. The unit provides LED indication for status monitoring and connects via a swivel heavy-series 45° elbow connector to simplify cabling in confined assemblies. It is intended for use where reliable PNP switching and a dense I/O count are required in factory and process environments.

Features & Benefits


• 48 inputs and 32 outputs deliver high I/O density for complex control
• PNP output configuration enables sink to source integration with PLCs
• 24V supply reduces integration complexity with standard control systems
• LED indicators offer immediate Visual status for diagnostics
• Operating range to +45°C permits use near warm equipment
• Swivel heavy-series 45° elbow eases tight-cabinet wiring routes

Applications


• Suitable for distributed valve manifold control in automated lines
• Ideal for pneumatic sequencing in packaging machinery
• used with solenoid valves in material-handling installations
• Can be used for remote I/O extension on manufacturing cells
• Suitable for factory-floor automation requiring Compact controllers

How is the unit connected to plant networks and field devices?


Connection is MADE using a swivel heavy-series 45° elbow Interface for the supply and signal cabling, and I/O devices wire directly to the designated terminals

the controller expects a 24V supply for logic and outputs.

What environmental limits must be observed during installation?


The controller is specified to operate up to +45°C and within non‑condensing humidity ranges

avoid locations exceeding that temperature to maintain correct operation.

What output behaviour occurs on communication failure?


Outputs are PNP type

in the event of communication irregularities the controller’s built-in status LEDs indicate errors so operators can identify and isolate the fault for corrective action.

Which medium is this device intended to control?


The controller is designed for pneumatic systems and specifically manages devices using compressed Air as the controlled medium.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy