SMC Pneumatic Guided Cylinder - 16mm Bore, MXQ Series, 30 mm Double Acting Acting
- RS Stock No.:
- 237-3597
- Mfr. Part No.:
- MXQ16A-30Z
- Brand:
- SMC
Subtotal (1 unit)*
$1,148.08
(exc. GST)
$1,262.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,148.08 |
*price indicative
- RS Stock No.:
- 237-3597
- Mfr. Part No.:
- MXQ16A-30Z
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 670g | |
| Stroke Length | 30mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 16mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 670g | ||
Stroke Length 30mm | ||
- COO (Country of Origin):
- JP
The SMC MGP series compact guide cylinder of ball bearing type offer mounting points on the top, side, or bottom and piping is possible with top or side porting. It is ideal for use in conveyor lines for semiconductor, liquid crystal, food processing, pharmaceutical, and electronic parts, etc.
Small auto switches or magnetic field resistant auto switches can be directly mounted on 2 surfaces
Rubber bumper on both ends
Applicable fluid air
Related links
- SMC Pneumatic Guided Cylinder - 16 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12A-30Z 12 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ16A-100Z 16 mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 75 mm Double Acting Acting
