SMC Pneumatic Guided Cylinder - 16mm Bore, 75mm Stroke, MXQ Series, Double Acting
- RS Stock No.:
- 237-3598
- Mfr. Part No.:
- MXQ16B-75Z
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,273.71
(exc. GST)
$1,401.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,273.71 |
- RS Stock No.:
- 237-3598
- Mfr. Part No.:
- MXQ16B-75Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC MXQ series precision slide is ideal for applications requiring closely held parallelism and perpendicular specifications. The table and bearing guide are integrated into one precisely machined part made of hardened stainless steel. This minimizes tolerance stack-up associated with multiple part assemblies, and affords height tolerances of /-0.05mm.
Bearing is a recirculating linear guide in a stainless steel housing
Reduced in height and weight with thinner table
Reduced in air consumption
Reduced in height and weight with thinner table
Reduced in air consumption
Specifications
Attribute | Value |
---|---|
Stroke | 75mm |
Bore | 16mm |
Manufacturer Series | MXQ |
Action | Double |
Bearing Type | Slide Bearing |
Related links
- SMC Pneumatic Guided Cylinder - 16mm Bore, 75mm Stroke, MXQ...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 75mm Stroke, MXQ...
- SMC Pneumatic Guided Cylinder - 8mm Bore, 75mm Stroke, MXQ Series,...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 75mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 75mm Stroke, MXQA...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 75mm Stroke, MGPL...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 20mm Stroke, MXQ...
- SMC Pneumatic Guided Cylinder - 16mm Bore, 40mm Stroke, MXQ...