- RS Stock No.:
- 237-3540
- Mfr. Part No.:
- MGPM12-80Z
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$460.63
(exc. GST)
$506.69
(inc. GST)
Units | Per unit |
1 + | $460.63 |
- RS Stock No.:
- 237-3540
- Mfr. Part No.:
- MGPM12-80Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC MGP-Z series of compact guide cylinder is space saving and its stoke size is 80 mm.
Ambient and fluid temperature −10 to 60 °C (No freezing)
Proof pressure 1.5 Mpa
Used rubber bumper on both ends
Proof pressure 1.5 Mpa
Used rubber bumper on both ends
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 12mm |
Manufacturer Series | MGPM |
Action | Double |
Bearing Type | Ball Bearing |
Related links
- SMC Pneumatic Guided Cylinder - MY Series
- SMC Pneumatic Guided Cylinder - MXS Series
- Festo Pneumatic Guided Cylinder - 34511, FENG Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 25mm Bore, MNI Series
- Festo Pneumatic Guided Cylinder - 34523, FENG Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 12mm Bore, MNI Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 40mm Bore, TRB Series
- SMC Pneumatic Guided Cylinders