SMC Pneumatic Guided Cylinder - Series MGP, 12mm Bore, 175mm Stroke, MGP Series, Double Acting
- RS Stock No.:
- 270-4174
- Mfr. Part No.:
- MGPM12-175Z
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$453.60
(exc. GST)
$498.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $453.60 |
- RS Stock No.:
- 270-4174
- Mfr. Part No.:
- MGPM12-175Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC MPGM series is suitable for lateral load applications such as a stopper where shock is applied. It saves the space.
Shortened guide rod
4 type of mounting possible
4 type of mounting possible
Specifications
Attribute | Value |
---|---|
Stroke | 175mm |
Bore | 12mm |
Manufacturer Series | MGP |
Action | Double |
Bearing Type | Slide Bearing |
Model Number p | Series MGP |
Related links
- SMC Pneumatic Guided Cylinder - MGPM32, 32mm Bore, 175mm Stroke,...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 75mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 20mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 125mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 30mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 10mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 40mm Stroke, MGP...
- SMC Pneumatic Guided Cylinder - 12mm Bore, 50mm Stroke, MGP-Z...