SMC Slide Unit Actuator - 20 mm MXJ8 20N MXJ Series, Double Acting Acting
- RS Stock No.:
- 819-475
- Mfr. Part No.:
- MXJ8-20N
- Brand:
- SMC
Subtotal (1 unit)*
$745.62
(exc. GST)
$820.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $745.62 |
*price indicative
- RS Stock No.:
- 819-475
- Mfr. Part No.:
- MXJ8-20N
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Slide Unit Actuator | |
| Series | MXJ | |
| Connection Thread Standard | M3 | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Height | 13mm | |
| Stroke Length | 20mm | |
| Length | 45mm | |
| Port Thread Size | M3 | |
| Model Number | MXJ8 20N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Slide Unit Actuator | ||
Series MXJ | ||
Connection Thread Standard M3 | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
Height 13mm | ||
Stroke Length 20mm | ||
Length 45mm | ||
Port Thread Size M3 | ||
Model Number MXJ8 20N | ||
- COO (Country of Origin):
- JP
The SMC Air slide table cylinder is designed for precise linear motion in automated applications, offering robust functionality through an integrated front mounting part and a rigid structure for enhanced accuracy.
Integrated front mounting provides a stable setup for precise functionality
Clean specification styles are available, ensuring no dimensional changes are needed
Multiple options are offered, including stroke adjusters and axial piping for versatility
Compatibility with both standard and clean series enhances usability across applications
Related links
- SMC Slide Unit Actuator - 15 mm MXJ8 15CN MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 5 mm MXJ8 5 MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15N MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15CN MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXP10 10B MXP Series, Double Acting Acting
- SMC Slide Unit Actuator - 150 mm MXW8 150 MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 75 mm MXW8 75B MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 50 mm MXW12 50 MXW Series, Double Acting Acting
