RS Better World

Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-50-A, Parallel Gripping Type

Subtotal (1 unit)*

$3,681.26

(exc. GST)

$4,049.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,681.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-1443
Mfr. Part No.:
HGPD-50-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

12mm

Series

HGPD

Maximum Operating Pressure

8 bar

Weight

1.77kg

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Better World Product

Yes

Maximum Operating Frequency

2Hz

Better World Claim

Repairable by the End User

Model Number

1132951

COO (Country of Origin):
DE
The Festo Parallel gripper is operates in a double acting mode. The gripper employs a wedge shaped drive design for optimal force transmission. The gripper utilizes force pilot operation for precise and controlled motion sequences. The cover cap is made f

RoHS compliant

IP65 degree of protection

Moderate corrosion stress

Lubricated operation possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy