Festo Double Acting Action Pneumatic Gripper, DHEF-20-A-RA50, Adaptive Gripping Type
- RS Stock No.:
- 849-586
- Mfr. Part No.:
- DHEF-20-A-RA50
- Brand:
- Festo
N
Subtotal (1 unit)*
$5,075.49
(exc. GST)
$5,583.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,075.49 |
*price indicative
- RS Stock No.:
- 849-586
- Mfr. Part No.:
- DHEF-20-A-RA50
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Adaptive | |
| Action Type | Double Acting | |
| Stroke Length | 66mm | |
| Series | DHEF | |
| Maximum Operating Pressure | 0.8 MPa | |
| Weight | 475g | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III | |
| Maximum Operating Frequency | 1Hz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Gripping Type Adaptive | ||
Action Type Double Acting | ||
Stroke Length 66mm | ||
Series DHEF | ||
Maximum Operating Pressure 0.8 MPa | ||
Weight 475g | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III | ||
Maximum Operating Frequency 1Hz | ||
- COO (Country of Origin):
- DE
The Festo Adaptive shape gripper kit for robots is designed to manipulate objects with varying shapes and sizes, ensuring precision and efficiency in complex handling tasks.
Double-acting mode of operation enhances versatility in gripping
Adaptive gripper function accommodates diverse object dimensions
Operating pressure range allows flexibility between 0.1 MPa and 0.8 MPa
Maximum gripping diameter of 38 mm ensures adaptability
Lightweight design with a mass of 475 g facilitates ease of use
- RS Stock No. 0342860
- Mfr. Part No. DHPL-20-100-P-A
Each
$982.54
RS Better World
- RS Stock No. 2811452
- Mfr. Part No. HGPL-14-20-A-B
Each
$3,108.45
- RS Stock No. 0342779
- Mfr. Part No. DHPL-16-80-P-A
Each
$801.45
- RS Stock No. 2811460
- Mfr. Part No. HGPL-25-80-A-B
Each
$4,861.11











