Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-16-A-B-1, Parallel Gripping Type
- RS Stock No.:
- 342-085
- Mfr. Part No.:
- DHPC-L-16-A-B-1
- Brand:
- Festo
Subtotal (1 unit)*
$670.69
(exc. GST)
$737.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $670.69 |
*price indicative
- RS Stock No.:
- 342-085
- Mfr. Part No.:
- DHPC-L-16-A-B-1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 6mm | |
| Series | DHPC-L-16-A-B-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 124g | |
| Gripping Force - Internal | 107.8N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 125.4N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116807 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 6mm | ||
Series DHPC-L-16-A-B-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 124g | ||
Gripping Force - Internal 107.8N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 125.4N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116807 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is designed to deliver efficient and precise handling in various industrial applications. This piece of equipment excels at gripping tasks with two jaws that operate simultaneously, providing stability and reliability in demanding environments. Constructed with high alloy stainless steel and anodised aluminium, the gripper is built to resist wear and corrosion while supporting a wide temperature range. With a double acting pneumatic drive system and ball guide mechanism, this gripper ensures fine control of movement and optimised opening and closing times. This product is perfect for users seeking precision and adaptability in their automated processes.
Offers a maximum opening and closing force for handling varied loads efficiently
Developed with a compact rotationally symmetrical design for flexibility in tight spaces
Utilises a guide system to guarantee reliable jaw movement and accuracy
Optimised for use with lubricated operating mediums enhancing its utility in diverse applications
Corrosion resistance class provides long term durability in harsh conditions
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
