Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-16-A-NO-S-1, Parallel Gripping Type

Subtotal (1 unit)*

$670.69

(exc. GST)

$737.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$670.69

*price indicative

RS Stock No.:
342-088
Mfr. Part No.:
DHPC-L-16-A-NO-S-1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Stroke Length

6mm

Action Type

Double Acting

Series

DHPC-L-16-A-NO-S-1

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

126g

Minimum Operating Temperature

-10°C

Gripping Force - Internal

86.8N

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS

Maximum Operating Frequency

3Hz

Model Number

8116810

COO (Country of Origin):
CN
The Festo Parallel Gripper is engineered for precision and efficiency, making it an indispensable tool for automation in various applications. Delivering exceptional gripping strength and accuracy, it stands out in demanding environments. With its pneumatic drive system and robust design, this gripper excels at handling a variety of items safely and securely. Designed to operate smoothly in both demanding and delicate tasks, it provides enhanced flexibility at various operational pressures. Its compact dimensions also allow for simple integration into existing systems, proving to be an asset in reducing downtime and increasing productivity.

Single acting operation ensures a quick response during gripping tasks

Optional mounting positions enhance versatility in installation

Exceptional repeat accuracy of 0.02 mm guarantees precise handling

Pneumatic connection facilitates easy integration with other components

Robust materials ensure durability and compliance with industry standards

Corrosion resistance maximises longevity in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy