Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-16-A-NC-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-087
- Mfr. Part No.:
- DHPC-L-16-A-NC-S-1
- Brand:
- Festo
Subtotal (1 unit)*
$670.69
(exc. GST)
$737.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $670.69 |
*price indicative
- RS Stock No.:
- 342-087
- Mfr. Part No.:
- DHPC-L-16-A-NC-S-1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 6mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-16-A-NC-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 126g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 101N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116813 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 6mm | ||
Action Type Double Acting | ||
Series DHPC-L-16-A-NC-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 126g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 101N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116813 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper offers a robust design tailored for precision handling tasks where grip accuracy is paramount. With a twin jaw design and a compact size of 16, it ensures reliable operation in various automated applications. Crafted to excel in pneumatic systems, the gripper provides exceptional performance with minimal backlash and rapid response times. Its versatility, featuring optional mounting positions and the ability to operate in various orientations, enhances its applicability across diverse settings. The gripper's integration of advanced features like a ball guide and proximity switch for position detection enhances its operational efficiency, making it an ideal solution for demanding environments. Whether employed in assembly lines or packaging systems, this product stands out with its superior gripping force and reliability, marking it as a valuable asset in any technician's toolkit.
Two gripper jaws offer precise parallel motion
Optimised for pneumatic drive systems ensuring consistent performance
Lightweight construction at 126 g facilitates easy integration
Compact design allows for installation in tight spaces
Corrosion resistant materials make it durable in various environments
Pilot operated motion sequence maximises control during operation
Meets industry standards for LABS conformity which ensuring compatibility with sensitive applications
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
