Norgren M/800 Series Flow Controller Flow Regulator, Inlet Female, Threaded, Outlet Female Threaded G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$371.67

(exc. GST)

$408.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$371.67
6 - 11$363.68
12 +$360.94

*price indicative

RS Stock No.:
315-8720
Mfr. Part No.:
M/839
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Outlet Connection Type

Threaded

Product Type

Flow Regulator

Inlet Connection Type

Threaded

Sub Type

Flow Controller

Series

M/800

Inlet Port Gender

Female

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Outlet Thread Standard

G

Material

Brass

Outlet Port Gender

Female

Maximum Operating Temperature

80°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0.3bar

RoHS Status: Exempt

COO (Country of Origin):
CN

IMI Norgren Unidirectional Flow Regulator, 0.3 to 16 Bar Outlet Pressure, G1/2 Female Thread Connection - M/800 Series - M/839


Use this flow regulator from IMI Norgren to control the speed of compressed air in your pneumatic equipment. Its unidirectional design makes it a practical choice for managing air flowing in a single direction. Robust nitrile-butadiene rubber seals help prevent leakage in the regulator and are resistant to the oils and solvents commonly found in industrial settings. For easy control, the unit features an adjustment knob that's lockable, so you can be sure of safety and efficiency.

Features & Benefits


• In-line mounting for direct connection to the pneumatic pipe

• Wide operating temperature range between -20°C and +80°C to withstand harsh environments

• Threaded female ports on both ends for quick mounting

• Durable captive regulating needle sustains no damage when unscrewed

• Brass body is resistant to corrosion to withstand demanding operations

Applications


• Industrial cylinders

• Medical and pharmaceutical industry

• Automotive industry

• Manufacturing industry

How much pressure can this flow regulator withstand?


This flow regulator has a wide operating pressure range between 0.3 and 16 bar so you can safely use it in both low-pressure and high-pressure applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy