Norgren M/800 Series Flow Controller Flow Regulator, Inlet Female, Threaded, Outlet Female Threaded G
- RS Stock No.:
- 315-8714
- Mfr. Part No.:
- M/837
- Brand:
- Norgren
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$148.37
(exc. GST)
$163.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $148.37 | - |
| 6 - 11 | $143.20 | 3% |
| 12 + | $141.87 | 4% |
*price indicative
- RS Stock No.:
- 315-8714
- Mfr. Part No.:
- M/837
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Series | M/800 | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | G | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.3bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Series M/800 | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard G | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.3bar | ||
RoHS Status: Exempt
IMI Norgren Threaded Flow Regulator, G1/4, 0.3 to 16 Bar - M/800 Series - M/837
This flow regulator from IMI Norgren will safely control the pressure of your pneumatic system. It regulates the flow of compressed air while providing an airtight connection for optimal performance. The device is easy to calibrate using its manual adjusting knob, which can also be locked to prevent tampering. Its brass body is durable and corrosion-resistant so withstands harsh working conditions. A wide operating pressure range of -0.9 to 16 bar makes it compatible with high-pressure pneumatic circuits.
Features & Benefits
• Broad operating temperature range of -20°C to +60°C for use demanding industrial conditions
• Tough nitrile rubber (NBR) sealing rings with above-average resistance to abrasion and tearing
• Captive regulating needle that won't blow out when unscrewed, for improved safety
• Versatile product that's suitable for in-line or wall mounting
Applications
• Assembly lines
• Dentistry equipment
• Construction and earth-moving machines
Is this a unidirectional or bidirectional flow regulator?
This is a unidirectional flow regulator, which means it allows for the controlled flow of compressed air in one direction. It also permits the free flow of air in the opposite direction.
Related links
- Norgren M/800 Series Flow Controller Flow Regulator Threaded, Outlet Female Threaded G
- Norgren S800 Series Flow Controller Flow Regulator Threaded, Outlet Female Threaded G
- SMC AS Series Flow Controller Flow Regulator Threaded, Outlet Female Threaded G
- RS PRO M/800 Series Flow regulator Flow Regulator Threaded 1/4 in G, Outlet Female Threaded 1/4 in
- RS PRO Flow Controller Flow Regulator Threaded, Outlet Female Threaded
- SMC AS Series Exhaust Flow Regulator Threaded, Outlet Female Threaded G
- RS PRO Flow Controller Flow Regulator Threaded Male Tube
- RS PRO Flow Controller Flow Regulator Threaded 1/4 in, Outlet Male Threaded 1/4 in
