Norgren S800 Series Flow Controller Flow Regulator, Inlet Female, Threaded, Outlet Female Threaded G
- RS Stock No.:
- 315-8708
- Mfr. Part No.:
- S/836
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$113.07
(exc. GST)
$124.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $113.07 |
| 6 - 11 | $110.68 |
| 12 + | $108.86 |
*price indicative
- RS Stock No.:
- 315-8708
- Mfr. Part No.:
- S/836
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Series | S800 | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Material | Brass | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.3bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Series S800 | ||
Maximum Operating Pressure 16 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Material Brass | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.3bar | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Flow Regulator, G1/8 Female Inlet and Outlet Port - S/800 Series - S/836
For the quick manual adjustment of your flow rate of compressed air, try this flow regulator from IMI Norgren. As it's line mounted, you can screw the unit directly to a pneumatic hose for simple in-field installation. There's no need to worry about excess strain on your air pipes, thanks to the regulator's light weight of 100g. The versatile component is suitable to use with both lubricated and non-lubricated compressed air.
Features & Benefits
• Durable brass body resists corrosion and ensures longevity in moist conditions
• Broad operating temperature range of -20°C to +80°C for use in extreme settings
• Robust construction makes it suitable for heavy-duty systems with pressure ranges between 0.3 and 16 bar
Applications
• Mobile pneumatics
• Food and beverage industry
• Commercial vehicles
• Industrial automation
Is a flow regulator the same as a flow restrictor?
Yes. Flow regulators are also referred to as flow restrictors or flow control valves.
How do I control the speed of a downstream device with this regulator?
The operation of this flow regulator makes speed control straightforward. Simply open or close the unit to allow more or less compressed air through your circuit.
Related links
- Norgren M/800 Series Flow Controller Flow Regulator Threaded, Outlet Female Threaded G
- SMC AS Series Flow Controller Flow Regulator Threaded, Outlet Female Threaded G
- RS PRO Flow Controller Flow Regulator Threaded, Outlet Female Threaded
- SMC AS Series Exhaust Flow Regulator Threaded, Outlet Female Threaded G
- RS PRO Flow Controller Flow Regulator Threaded 1/4 in, Outlet Male Threaded 1/4 in
- Norgren Pneutic C Series Banjo Flow Flow Controller Threaded, Outlet Female Threaded G G 1/4 (BSPP)
- RS PRO Flow Controller Flow Regulator Threaded Male Tube
- Legris 7140 Series Flow Controller Flow Regulator Male Outlet Female Male/Female
