Festo ZK Series Supply Module, 4204, PK 3 PK 3
- RS Stock No.:
- 289-0741
- Mfr. Part No.:
- ZK-PK-3-6/3
- Brand:
- Festo
Subtotal (1 unit)*
$444.16
(exc. GST)
$488.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $444.16 |
*price indicative
- RS Stock No.:
- 289-0741
- Mfr. Part No.:
- ZK-PK-3-6/3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Supply Module | |
| Outlet Connection Type | PK 3 | |
| Inlet Connection Type | PK 3 | |
| Series | ZK | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Nitrile Rubber (Seal), Polyoxymethylene (Housing) | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:-:-) | |
| Hazardous Area Certification | Zone 2 (ATEX), Zone 22 (ATEX), Zone 21 (ATEX), Zone 1 (ATEX) | |
| Minimum Operating Pressure | 1.6bar | |
| Model Number | 4204 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Supply Module | ||
Outlet Connection Type PK 3 | ||
Inlet Connection Type PK 3 | ||
Series ZK | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Material Nitrile Rubber (Seal), Polyoxymethylene (Housing) | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:-:-) | ||
Hazardous Area Certification Zone 2 (ATEX), Zone 22 (ATEX), Zone 21 (ATEX), Zone 1 (ATEX) | ||
Minimum Operating Pressure 1.6bar | ||
Model Number 4204 | ||
- COO (Country of Origin):
- DE
The Festo Is a high-quality pneumatic logic valve designed for efficient industrial automation processes. With a standard nominal flow rate of 100 l/min and operating pressure range of 1.6 bar to 8 bar, this valve ensures reliable performance in various applications. Made from durable POM material and featuring NBR seals, it is built to withstand harsh operating conditions and deliver consistent results.
Front panel mounting for easy installation
Suitable for use with compressed air to ISO 8573-1:2010 standards
Allows optional mounting position for flexibility
Lubricated operation possible for enhanced performance
Lightweight design with a product weight of only 85g
