Festo VLK Series Solenoid Valve, 9639

Subtotal (1 unit)*

$338.70

(exc. GST)

$372.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.70

*price indicative

RS Stock No.:
289-0616
Mfr. Part No.:
VLK-3-PK-3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Series

VLK

Maximum Operating Pressure

8 bar

Material

Thermoplastic Elastomer (Polyurethane), Die Cast Zinc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L

Minimum Operating Pressure

2.5bar

Hazardous Area Certification

Zone 22 (ATEX), Zone 21 (ATEX), Zone 1 (ATEX), Zone 2 (ATEX)

Model Number

9639

COO (Country of Origin):
DE
The Festo Short pulse valve is designed to operate within an operating pressure range of 2.5 bar to 8 bar, with a standard nominal flow rate of 90 l/min. With LABS (PWIS) conformity and ATEX zone classifications, this valve offers reliable and efficient performance in various industrial applications.

Nominal size of 2.5 mm for precise control

Operating pressure range of 2.5 bar to 8 bar for versatile use

Die-cast zinc housing for durability

TPE-U(PU) material seals for reliable performance

Mounting on mounting frame for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy