Pneumatic Actuated Valve, 8 bar
- RS Stock No.:
- 288-8603
- Mfr. Part No.:
- VD-3-PK-3
- Brand:
- Festo
Price (ex. GST) Each
$621.64
(exc. GST)
$683.80
(inc. GST)
On back order for despatch 07/11/2024, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $621.64 |
- RS Stock No.:
- 288-8603
- Mfr. Part No.:
- VD-3-PK-3
- Brand:
- Festo
Related links
- Buschjost Angle Seat type Pneumatic Actuated Valve 8 bar
- Festo J-3 Pneumatic Valve
- Directional Control Valve type Pneumatic Valve 8 bar
- Festo Directional Control Valve type Pneumatic Valve 8 bar
- RS PRO Ball Valve type Pneumatic Actuated Valve 3/4in, 10 bar
- VLK Pneumatic Valve
- Festo 8 bar Pneumatic Logic Controller
- SMC Angle Seat type Pneumatic Actuated Valve 4 bar