Festo GRF-PK-3 Series Flow Controller Flow Controller, 4565
- RS Stock No.:
- 288-7750
- Mfr. Part No.:
- GRF-PK-3
- Brand:
- Festo
Subtotal (1 unit)*
$426.25
(exc. GST)
$468.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $426.25 |
*price indicative
- RS Stock No.:
- 288-7750
- Mfr. Part No.:
- GRF-PK-3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Controller | |
| Sub Type | Flow Controller | |
| Series | GRF-PK-3 | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Wrought Aluminium Alloy, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2, ISO 8573-1:2010 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 4565 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Controller | ||
Sub Type Flow Controller | ||
Series GRF-PK-3 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Material Wrought Aluminium Alloy, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2, ISO 8573-1:2010 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 4565 | ||
- COO (Country of Origin):
- DE
The Festo One-way flow control valve is designed to provide precise control over the flow direction in pneumatic systems. With its high-quality construction and reliable performance, this valve is a must-have for industrial automation applications.
Features a maximum outlet pressure of 8 bar for efficient flow control
Constructed with wrought aluminium alloy for durability and long-lasting performance
Comes with a knurled screw adjustment component for easy customization
Has a standard nominal flow rate of 45 l/min in both flow control and blocked directions
Operates in ambient temperatures ranging from -10 °C to 60 °C for versatile use
Related links
- Festo GRF Series Flow Control Valve Flow Controller, 4566 PK-3 PK-3
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Female, Outlet Male
- SMC ASP Series Flow Controller Flow Regulator, 3/8 in R R 3/8 in
- Legris 7011 Series Flow Controller Flow Controller Outlet Male Threaded G 1/8 in G
- Legris 7010 Series Flow Controller Flow Controller Threaded Tube 8 mm
- Legris 7011 Series Flow Controller Flow Controller Outlet Male Threaded Metric M5 x 0.8
- SMC AS Series Flow Controller Flow Controller Threaded R 1/4 in R Push-in 8 mm
- Legris 7010 Series Flow Controller Flow Controller Threaded 10 Tube 10 mm
