SMC AS Series Socket Fitting, AS2201F-02-08S
- RS Stock No.:
- 288-6893
- Mfr. Part No.:
- AS2201F-02-08S
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$31.04
(exc. GST)
$34.14
(inc. GST)
- RS Stock No.:
- 288-6893
- Mfr. Part No.:
- AS2201F-02-08S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
- COO (Country of Origin):
- JP
The SMC speed control with fitting is a compact and lightweight device that allows for precise control of pneumatic automation. It is designed to minimize installation time and cost, making it the ideal choice for heavy-duty applications. With its in-line and elbow construction options, it offers versatility and flexibility for various unique applications. This speed control features locking nuts as standard and simplified mounting for easy installation. It is available in thread sizes ranging from M3 to 2 and is suitable for both inch (NPT) and metric R/Rc(PT) measurements.
Compact and lightweight design
Precise and reliable speed control
Minimizes installation time and cost
Wide range of thread sizes available
Suitable for both inch and metric measurements
Versatile with in-line and elbow construction options
Includes locking nuts as standard
Simplified mounting for easy installation
Ideal for heavy-duty applications
Precise and reliable speed control
Minimizes installation time and cost
Wide range of thread sizes available
Suitable for both inch and metric measurements
Versatile with in-line and elbow construction options
Includes locking nuts as standard
Simplified mounting for easy installation
Ideal for heavy-duty applications
Related links
- SMC AS Series Speed Controller, Threaded R Threaded
- SMC AS Series Speed Controller R
- SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
- SMC Fitting
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Speed Controller Outlet Female One-touch Fitting 6 mm
- SMC AS Series Flow Controller R

