Legris 7772 Series Flow Regulator, 7772 08 00 8 mm
- RS Stock No.:
- 281-5382
- Mfr. Part No.:
- 7772 08 00
- Brand:
- Legris
Subtotal (1 box of 5 units)*
$227.71
(exc. GST)
$250.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $227.71 | $45.542 |
*price indicative
- RS Stock No.:
- 281-5382
- Mfr. Part No.:
- 7772 08 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flow Regulator | |
| Outlet Connection Size | 8 mm | |
| Series | 7772 | |
| Material | Polymer | |
| Model Number | 7772 08 00 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flow Regulator | ||
Outlet Connection Size 8 mm | ||
Series 7772 | ||
Material Polymer | ||
Model Number 7772 08 00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Flow control regulators offer precise adjustment, accuracy and compactness providing the solution for all applications. Those flow control regulators are available with polymer with external adjustment screws. By allowing a higher maximum flow than standards regulators and precise adjustment, this range of products helps you improve your productivity and performance with accuracy.
Reduced weight
Long term stability of flow
Full flow with minimum pressure drop
100 percent leak tested in production
Related links
- Legris 7772 Series Flow Regulator, 7772 06 00 6 mm
- Legris 7772 Series Flow Regulator, 7772 56 00 1/4 in
- Legris 7776 Series Flow Controller Flow Regulator, Tube Tube 8 mm
- Legris 7770 Series Flow Controller Flow Regulator Male/Female Outlet Male Female
- Legris 7061 Series Flow regulator Flow Regulator, Tube 8 mm
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 8 mm
- Legris 7680 Series Flow Regulator, 7680 08 13 1/4 in 8 mm
- Legris 7894 Series Flow regulator Non Return Valve, Inlet Male
