Legris 7680 Series Flow Regulator, 7680 08 13 1/4 in 8 mm
- RS Stock No.:
- 281-5380
- Mfr. Part No.:
- 7680 08 13
- Brand:
- Legris
Subtotal (1 box of 10 units)*
$2,334.54
(exc. GST)
$2,567.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,334.54 | $233.454 |
*price indicative
- RS Stock No.:
- 281-5380
- Mfr. Part No.:
- 7680 08 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flow Regulator | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 8 mm | |
| Series | 7680 | |
| Model Number | 7680 08 13 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flow Regulator | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 8 mm | ||
Series 7680 | ||
Model Number 7680 08 13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Flow control regulators offer precise adjustment, accuracy and compactness providing the solution for all applications. Those flow control regulators are available with polymer with external adjustment screws. By allowing a higher maximum flow than standards regulators and precise adjustment, this range of products helps you improve your productivity and performance with accuracy.
Reduced weight
Long term stability of flow
Full flow with minimum pressure drop
100 percent leak tested in production
Related links
- Legris 7665 Series Flow regulator Flow Regulator, Threaded R 8 mm
- Legris 7061 Series Flow Controller Flow Regulator, Tube Threaded G 1/4 in G
- Legris 7061 Series Flow Controller Flow Regulator, Tube 06 Threaded G 1/4 in G
- Legris 7010 Series Flow Controller Flow Regulator Threaded Tube 8 mm
- Legris 7011 Series Flow Controller Flow Regulator Outlet Male Threaded G 1/4 in G
- Legris 7130 Series Flow Controller Flow Regulator Male/Female Outlet Female Male/Female
- Legris 7061 Series Flow regulator Flow Regulator, Tube 8 mm
- Legris LF3000 Series 3133 08 13 G
